AT-S-26-8/8/S-14 | |
---|---|
DigiKey Part Number | A1883R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/S-14 |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥40.10500 | ¥401.05 |
25 | ¥37.98520 | ¥949.63 |
50 | ¥37.10180 | ¥1,855.09 |
100 | ¥35.33420 | ¥3,533.42 |
250 | ¥30.91780 | ¥7,729.45 |
500 | ¥30.03426 | ¥15,017.13 |
1,000 | ¥25.61746 | ¥25,617.46 |
2,500 | ¥23.85076 | ¥59,626.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/357/252/AT-S-26-8%5E8%5EW-25%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/173/AT-S-26-8%5E8%5EB-7-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/278/AT-S-26-8%5E8%5ES-14%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/341/278/AT-S-26-8%5E8%5ES-14%5ER-R_tmb.jpg)