AT-S-26-8/8/B-25 | |
---|---|
DigiKey Part Number | A1882R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-8/8/B-25 |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.57000 | ¥67.57 |
10 | ¥60.80200 | ¥608.02 |
25 | ¥57.27800 | ¥1,431.95 |
50 | ¥55.80860 | ¥2,790.43 |
100 | ¥54.33910 | ¥5,433.91 |
250 | ¥48.46476 | ¥12,116.19 |
500 | ¥45.52764 | ¥22,763.82 |
1,000 | ¥40.24052 | ¥40,240.52 |