AT-S-26-4/4/W-25 | |
---|---|
DigiKey Part Number | A1441R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/W-25 |
Description | CABLE MOD 4P4C PLUG TO PLUG 25' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥31.01600 | ¥310.16 |
25 | ¥29.37680 | ¥734.42 |
50 | ¥28.69380 | ¥1,434.69 |
100 | ¥27.32780 | ¥2,732.78 |
250 | ¥23.91168 | ¥5,977.92 |
500 | ¥23.22832 | ¥11,614.16 |
1,000 | ¥19.81242 | ¥19,812.42 |
2,500 | ¥18.44605 | ¥46,115.12 |