AT-S-26-4/4/W-14-OE | |
---|---|
DigiKey Part Number | A3441R-14-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/W-14-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥18.71800 | ¥187.18 |
25 | ¥17.92320 | ¥448.08 |
50 | ¥17.52400 | ¥876.20 |
100 | ¥16.72770 | ¥1,672.77 |
250 | ¥15.13440 | ¥3,783.60 |
500 | ¥13.93942 | ¥6,969.71 |
1,000 | ¥11.94812 | ¥11,948.12 |
2,500 | ¥11.15157 | ¥27,878.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/158/920/AT-S-26-4%5E4%5ES-7-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/788/AT-S-26-4%5E4%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/408/AT-S-26-4%5E4%5EW-7-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/408/AT-S-26-4%5E4%5EW-7-OE-R_tmb.jpg)