AT-S-26-4/4/B-25-OE | |
---|---|
DigiKey Part Number | A3442R-25-ND |
Manufacturer | |
Manufacturer Product Number | AT-S-26-4/4/B-25-OE |
Description | CABLE MOD 4P4C PLUG TO CABLE 25' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 4p4c (RJ9, RJ10, RJ22) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥31.81180 | ¥1,590.59 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/150/408/AT-S-26-4%5E4%5EW-7-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/158/920/AT-S-26-4%5E4%5ES-7-OE-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/788/AT-S-26-4%5E4%5EB_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/788/AT-S-26-4%5E4%5EB_tmb.jpg)