AT-K-C-26-6-S/7 | |
---|---|
DigiKey Part Number | A0763RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-6-S/7 |
Description | CABLE MOD COIL 6COND SILVER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Silver 7' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 3.28' (1.00m) | |
Length - Coil Extended | 7' (2.13m) | |
Length | - | |
Jacket Color | Silver | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.267" (6.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.18869 | ¥4,464.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/317/AT-K-C-26-6-W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/319/AT-K-C-26-6-B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/324/AT-K-C-26-6-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/324/AT-K-C-26-6-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/324/AT-K-C-26-6-S_tmb.jpg)