AT-K-C-26-4-W/10 | |
---|---|
DigiKey Part Number | A1041RC-ND |
Manufacturer | |
Manufacturer Product Number | AT-K-C-26-4-W/10 |
Description | CABLE MOD COIL 4COND WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Modular Coil Cable White 10' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 4 | |
Length - Coil Retracted | 4.92' (1.50m) | |
Length - Coil Extended | 10' (3.05m) | |
Length | - | |
Jacket Color | White | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7/0.0063" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Cable Width | 0.189" (4.80mm) | |
Cable Height | 0.097" (2.46mm) | |
Coil Diameter | 0.512" (13mm) | |
Shielding | - | |
Operating Temperature | - | |
Conductor Material | Copper, Bare | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
5 | ¥2.11800 | ¥10.59 |
10 | ¥2.01100 | ¥20.11 |
30 | ¥1.89100 | ¥56.73 |
50 | ¥1.79300 | ¥89.65 |
100 | ¥1.71420 | ¥171.42 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/325/AT-K-C-26-4-B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/320/AT-K-C-26-4-S_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/327/AT-K-C-26-4-W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/327/AT-K-C-26-4-W_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/139/327/AT-K-C-26-4-W_tmb.jpg)