AT-C-26-8/8/S-14/R | |
---|---|
DigiKey Part Number | A2883R-14C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-8/8/S-14/R |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Style | Reverse | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥78.90400 | ¥789.04 |
25 | ¥74.32840 | ¥1,858.21 |
50 | ¥72.42360 | ¥3,621.18 |
100 | ¥70.51810 | ¥7,051.81 |
250 | ¥62.89464 | ¥15,723.66 |
500 | ¥59.08268 | ¥29,541.34 |
1,000 | ¥52.22150 | ¥52,221.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/380/AT-C-26-88BL%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/337/398/AT-C-26-88WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/473/AT-C-26-8%5E8%5ES-5%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/473/AT-C-26-8%5E8%5ES-5%5ER-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/201/473/AT-C-26-8%5E8%5ES-5%5ER-R_tmb.jpg)