AT-C-26-6/6/W-5 | |
---|---|
DigiKey Part Number | A1661R-05C-ND |
Manufacturer | |
Manufacturer Product Number | AT-C-26-6/6/W-5 |
Description | CABLE MOD 6P6C PLUG TO PLUG 5' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Coiled Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | White | |
Features | - | |
Style | Standard | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥22.11700 | ¥221.17 |
25 | ¥20.94800 | ¥523.70 |
50 | ¥20.46040 | ¥1,023.02 |
100 | ¥19.48600 | ¥1,948.60 |
250 | ¥17.05012 | ¥4,262.53 |
500 | ¥16.56312 | ¥8,281.56 |
1,000 | ¥14.12735 | ¥14,127.35 |
2,500 | ¥13.15303 | ¥32,882.57 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/194/360/AT-C-26-6%5E6%5EB-7-R_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/335/381/AT-C-26-66SI%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/379/AT-C-26-66WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/379/AT-C-26-66WH%20SERIES_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/379/AT-C-26-66WH%20SERIES_tmb.jpg)