AR 18-HZL-TT | |
---|---|
DigiKey Part Number | 123-AR18-HZL-TT-ND |
Manufacturer | |
Manufacturer Product Number | AR 18-HZL-TT |
Description | CONN IC DIP SOCKET 18POS TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AR 18-HZL-TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 18 (2 x 9) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Thermoplastic, Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | 4mOhm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.97000 | ¥69.70 |
26 | ¥6.68462 | ¥173.80 |
52 | ¥6.54096 | ¥340.13 |
104 | ¥6.25683 | ¥650.71 |
260 | ¥5.68812 | ¥1,478.91 |
520 | ¥5.11944 | ¥2,662.11 |
1,014 | ¥4.55061 | ¥4,614.32 |
2,522 | ¥4.12398 | ¥10,400.68 |