AMJS1010-0050-RDB-26 | |
---|---|
DigiKey Part Number | AE11293-ND |
Manufacturer | |
Manufacturer Product Number | AMJS1010-0050-RDB-26 |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥34.16100 | ¥341.61 |
25 | ¥32.35640 | ¥808.91 |
50 | ¥31.60440 | ¥1,580.22 |
100 | ¥30.09960 | ¥3,009.96 |
250 | ¥26.33704 | ¥6,584.26 |
500 | ¥25.58470 | ¥12,792.35 |
1,000 | ¥21.82224 | ¥21,822.24 |
2,500 | ¥20.31723 | ¥50,793.07 |