AMJE0808-0100-GYB-24 | |
---|---|
DigiKey Part Number | AE11305-ND |
Manufacturer | |
Manufacturer Product Number | AMJE0808-0100-GYB-24 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.88300 | ¥188.83 |
25 | ¥17.88080 | ¥447.02 |
50 | ¥17.46560 | ¥873.28 |
100 | ¥16.63390 | ¥1,663.39 |
250 | ¥14.55436 | ¥3,638.59 |
500 | ¥14.13860 | ¥7,069.30 |
1,000 | ¥12.05930 | ¥12,059.30 |
2,500 | ¥11.22766 | ¥28,069.15 |