AK670/2-5 | |
---|---|
DigiKey Part Number | AE1456-ND |
Manufacturer | |
Manufacturer Product Number | AK670/2-5 |
Description | CBL USB2.0 A PLUG-A PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.90600 | ¥399.06 |
100 | ¥35.15640 | ¥3,515.64 |
1,000 | ¥25.48840 | ¥25,488.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/145/410/MFG_AK670_2_BLACK-R_tmb.jpg)