AK-340102-020-W | |
---|---|
DigiKey Part Number | AE11263-ND |
Manufacturer | |
Manufacturer Product Number | AK-340102-020-W |
Description | CBL DISPLAYPT M TO MIN M 2M SHD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | Mini DisplayPort Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.86000 | ¥119.86 |
10 | ¥106.25100 | ¥1,062.51 |
100 | ¥92.62630 | ¥9,262.63 |
1,000 | ¥72.46647 | ¥72,466.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/321/099/MFG_AK-340102-0x0-W_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/293/451/MFG_AK-340102-030-W_tmb.jpg)