AK-1394-5044 | |
---|---|
DigiKey Part Number | AE1133-ND |
Manufacturer | |
Manufacturer Product Number | AK-1394-5044 |
Description | CBL IEEE1394 4POS TO 4POS 16' |
Customer Reference | |
Detailed Description | Plug, 4 Position To Plug, 4 Position IEEE1394 Cable Black 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 4 Position | |
2nd Connector | Plug, 4 Position | |
Length | 16.40' (5.00m) | |
Color | Black | |
Transfer Rate | 400Mbps | |
Shielding | - |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/625/AK%201394-1844_tmb.jpg)