A-USBC-32M1-EG-GSR02 | |
---|---|
DigiKey Part Number | 123-A-USBC-32M1-EG-GSR02TR-ND - Tape & Reel (TR) 123-A-USBC-32M1-EG-GSR02CT-ND - Cut Tape (CT) 123-A-USBC-32M1-EG-GSR02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32M1-EG-GSR02 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.68400 | ¥126.84 |
25 | ¥12.14360 | ¥303.59 |
50 | ¥11.87580 | ¥593.79 |
100 | ¥11.33570 | ¥1,133.57 |
250 | ¥10.25596 | ¥2,563.99 |
500 | ¥9.44620 | ¥4,723.10 |
1,000 | ¥8.09671 | ¥8,096.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥10.25593 | ¥4,102.37 |
800 | ¥9.17629 | ¥7,341.03 |
1,200 | ¥8.09677 | ¥9,716.12 |
2,000 | ¥7.82687 | ¥15,653.74 |
2,800 | ¥7.55697 | ¥21,159.52 |
10,000 | ¥7.01719 | ¥70,171.90 |