A-USBC-32M1-EA-GRR01 | |
---|---|
DigiKey Part Number | 123-A-USBC-32M1-EA-GRR01TR-ND - Tape & Reel (TR) 123-A-USBC-32M1-EA-GRR01CT-ND - Cut Tape (CT) 123-A-USBC-32M1-EA-GRR01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32M1-EA-GRR01 |
Description | CONN PLUG USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.83916 | ¥11,758.74 |
3,000 | ¥7.56884 | ¥22,706.52 |
7,500 | ¥7.19041 | ¥53,928.07 |
10,500 | ¥7.02822 | ¥73,796.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.70900 | ¥127.09 |
25 | ¥12.16360 | ¥304.09 |
50 | ¥11.89440 | ¥594.72 |
100 | ¥11.35330 | ¥1,135.33 |
250 | ¥10.27212 | ¥2,568.03 |
500 | ¥9.46098 | ¥4,730.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥12.70900 | ¥127.09 |
25 | ¥12.16360 | ¥304.09 |
50 | ¥11.89440 | ¥594.72 |
100 | ¥11.35330 | ¥1,135.33 |
250 | ¥10.27212 | ¥2,568.03 |
500 | ¥9.46098 | ¥4,730.49 |
1,000 | ¥8.10948 | ¥8,109.48 |
2,500 | ¥7.56885 | ¥18,922.12 |