A-USBC-32F1-EG-KST01 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EG-KST01TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EG-KST01CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EG-KST01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EG-KST01 |
Description | CONN RCPT USB3.2 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.26100 | ¥92.61 |
25 | ¥8.88640 | ¥222.16 |
50 | ¥8.69580 | ¥434.79 |
100 | ¥8.31820 | ¥831.82 |
250 | ¥7.56220 | ¥1,890.55 |
500 | ¥6.80592 | ¥3,402.96 |
1,000 | ¥6.04980 | ¥6,049.80 |
2,500 | ¥5.48261 | ¥13,706.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥8.69580 | ¥434.79 |
100 | ¥8.31820 | ¥831.82 |
250 | ¥7.56220 | ¥1,890.55 |
500 | ¥6.80592 | ¥3,402.96 |
1,250 | ¥6.04978 | ¥7,562.23 |
2,500 | ¥5.48261 | ¥13,706.52 |
5,000 | ¥5.29355 | ¥26,467.75 |