A-USBC-32F1-EA-KRR06 | |
---|---|
DigiKey Part Number | 123-A-USBC-32F1-EA-KRR06TR-ND - Tape & Reel (TR) 123-A-USBC-32F1-EA-KRR06CT-ND - Cut Tape (CT) 123-A-USBC-32F1-EA-KRR06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-USBC-32F1-EA-KRR06 |
Description | CONN RCPT USB3.2 TYPC 24P SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥16.12980 | ¥12,903.84 |
1,600 | ¥14.56886 | ¥23,310.18 |
2,400 | ¥14.04855 | ¥33,716.52 |
5,600 | ¥13.52823 | ¥75,758.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥23.62000 | ¥236.20 |
25 | ¥22.37320 | ¥559.33 |
50 | ¥21.85280 | ¥1,092.64 |
100 | ¥20.81270 | ¥2,081.27 |
250 | ¥18.21100 | ¥4,552.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥23.62000 | ¥236.20 |
25 | ¥22.37320 | ¥559.33 |
50 | ¥21.85280 | ¥1,092.64 |
100 | ¥20.81270 | ¥2,081.27 |
250 | ¥18.21100 | ¥4,552.75 |
500 | ¥17.69082 | ¥8,845.41 |
1,000 | ¥15.08921 | ¥15,089.21 |
2,500 | ¥14.04855 | ¥35,121.38 |