A-USB31C-03M-030 | |
---|---|
DigiKey Part Number | 123-A-USB31C-03M-030-ND |
Manufacturer | |
Manufacturer Product Number | A-USB31C-03M-030 |
Description | CBL ASSY SATA 7P F-USB-C M 0.98' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 07 pos Female, SATA 15 pos Female to USB C Male Plug 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SATA 07 pos Female, SATA 15 pos Female to USB C Male Plug | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.82000 | ¥155.82 |
10 | ¥135.05100 | ¥1,350.51 |
100 | ¥111.30610 | ¥11,130.61 |