A-USB B-M5-TOP | |
---|---|
DigiKey Part Number | 123-A-USBB-M5-TOP-ND |
Manufacturer | |
Manufacturer Product Number | A-USB B-M5-TOP |
Description | CONN RCPT USB2.0 TYPEB 5POS VERT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 5 Position Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.27700 | ¥92.77 |
25 | ¥8.87960 | ¥221.99 |
40 | ¥8.68150 | ¥347.26 |
100 | ¥8.28670 | ¥828.67 |
300 | ¥7.49747 | ¥2,249.24 |
500 | ¥6.94722 | ¥3,473.61 |