A-USB-A-3P-R | |
---|---|
DigiKey Part Number | A-USB-A-3P-R-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-A-3P-R |
Description | CONN RCPT USB1.1 A STACK PCB R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 12 Position Panel Mount, Through Hole, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 12 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 3 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Phosphor Bronze, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |