A-USB-1 | |
---|---|
DigiKey Part Number | AE1473-ND |
Manufacturer | |
Manufacturer Product Number | A-USB-1 |
Description | ADAPTER USB A RCPT TO USB B RCPT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Free Hanging (In-Line) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.68000 | ¥32.68 |
10 | ¥29.66200 | ¥296.62 |
100 | ¥26.13590 | ¥2,613.59 |
1,000 | ¥18.94864 | ¥18,948.64 |