A-MCUP-80100 | |
---|---|
DigiKey Part Number | AE9940-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80100 |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.48000 | ¥134.48 |
10 | ¥119.16500 | ¥1,191.65 |
25 | ¥114.58280 | ¥2,864.57 |
50 | ¥109.99980 | ¥5,499.99 |
100 | ¥103.88930 | ¥10,388.93 |
250 | ¥94.72244 | ¥23,680.61 |
500 | ¥88.61138 | ¥44,305.69 |
1,000 | ¥81.27805 | ¥81,278.05 |