A-MCUP-80050/B | |
---|---|
DigiKey Part Number | AE9949-ND |
Manufacturer | |
Manufacturer Product Number | A-MCUP-80050/B |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.98000 | ¥78.98 |
10 | ¥71.08000 | ¥710.80 |
25 | ¥66.95600 | ¥1,673.90 |
50 | ¥65.24000 | ¥3,262.00 |
100 | ¥63.52340 | ¥6,352.34 |
250 | ¥56.65552 | ¥14,163.88 |
500 | ¥53.22202 | ¥26,611.01 |
1,000 | ¥47.04136 | ¥47,041.36 |