A-MCSSP60050 | |
---|---|
DigiKey Part Number | AE10209-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60050 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.90000 | ¥133.90 |
10 | ¥118.71400 | ¥1,187.14 |
100 | ¥103.49440 | ¥10,349.44 |
1,000 | ¥80.96928 | ¥80,969.28 |