A-HDS 78 PP/Z-UNC3 | |
---|---|
DigiKey Part Number | 123-A-HDS78PP/Z-UNC3-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 78 PP/Z-UNC3 |
Description | CONN D-SUB HD PLUG 78P VERT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250VAC | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.48000 | ¥56.48 |
10 | ¥51.06500 | ¥510.65 |
25 | ¥48.24080 | ¥1,206.02 |
40 | ¥47.06475 | ¥1,882.59 |
80 | ¥44.71163 | ¥3,576.93 |
240 | ¥40.00500 | ¥9,601.20 |
440 | ¥37.65184 | ¥16,566.81 |
960 | ¥32.94534 | ¥31,627.53 |
2,400 | ¥31.29810 | ¥75,115.44 |