A-FB-00BLMA-LL2 | |
---|---|
DigiKey Part Number | AE10631-ND |
Manufacturer | |
Manufacturer Product Number | A-FB-00BLMA-LL2 |
Description | CONN FBR OPTIC PLUG HSG |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | - | |
Simplex/Duplex | - | |
Cable Diameter | 7.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Polyphenylene Oxide (PPO) | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Circular Bayonet Coupling | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | - | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.12000 | ¥97.12 |
10 | ¥84.13400 | ¥841.34 |
28 | ¥81.38857 | ¥2,278.88 |