A-DF 09 PP-WP | |
---|---|
DigiKey Part Number | AE10097-ND |
Manufacturer | |
Manufacturer Product Number | A-DF 09 PP-WP |
Description | CONN D-SUB RCPT 9P PNL MNT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DF 09 PP-WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.75000 | ¥88.75 |
10 | ¥79.86500 | ¥798.65 |
30 | ¥75.23467 | ¥2,257.04 |
60 | ¥73.30667 | ¥4,398.40 |
90 | ¥71.37700 | ¥6,423.93 |
240 | ¥63.66054 | ¥15,278.53 |
450 | ¥59.80240 | ¥26,911.08 |
960 | ¥52.85763 | ¥50,743.32 |