A-20142-LP/FS | |
---|---|
DigiKey Part Number | 123-A-20142-LP/FS-ND |
Manufacturer | |
Manufacturer Product Number | A-20142-LP/FS |
Description | MODULAR CONNECTOR RJ-SOCKET THT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.70500 | ¥157.05 |
25 | ¥15.03720 | ¥375.93 |
40 | ¥14.70375 | ¥588.15 |
90 | ¥14.03511 | ¥1,263.16 |
270 | ¥12.69815 | ¥3,428.50 |
450 | ¥11.69569 | ¥5,263.06 |
990 | ¥10.02492 | ¥9,924.67 |
2,430 | ¥9.35658 | ¥22,736.49 |