A-2004-2-4-N-R | |
---|---|
DigiKey Part Number | AE10376-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-2-4-N-R |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.57920 | ¥189.48 |
40 | ¥7.41950 | ¥296.78 |
100 | ¥7.09660 | ¥709.66 |
300 | ¥6.45100 | ¥1,935.30 |
500 | ¥5.80598 | ¥2,902.99 |
1,000 | ¥5.16085 | ¥5,160.85 |
2,400 | ¥4.67706 | ¥11,224.94 |