CZ3AG2 | |
---|---|
DigiKey Part Number | 974-CZ3AG2TR-ND - Tape & Reel (TR) 974-CZ3AG2CT-ND - Cut Tape (CT) 974-CZ3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3AG2 |
Description | 3V OUTPUT ACCURATE CORELESS CURR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 14A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 100mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 17mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.75426 | ¥29,754.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.25000 | ¥42.25 |
10 | ¥33.80100 | ¥338.01 |
25 | ¥31.26400 | ¥781.60 |
100 | ¥29.75430 | ¥2,975.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥32.64200 | ¥326.42 |
25 | ¥30.19240 | ¥754.81 |
100 | ¥28.73430 | ¥2,873.43 |