CZ375CCB-HA | |
---|---|
DigiKey Part Number | 974-CZ375CCB-HATR-ND - Tape & Reel (TR) 974-CZ375CCB-HACT-ND - Cut Tape (CT) 974-CZ375CCB-HADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ375CCB-HA |
Description | CORELESS CURRENT SENSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 188A 1 Channel Hall Effect, Open Loop Bidirectional 10-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 12mV/A | |
Frequency | - | |
Linearity | ±0.15% | |
Accuracy | ±0.9% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 500ns | |
Current - Supply (Max) | 21.6mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SMD, Gull Wing | |
Supplier Device Package | 10-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.46000 | ¥80.46 |
10 | ¥64.34800 | ¥643.48 |
25 | ¥59.51760 | ¥1,487.94 |
100 | ¥51.47630 | ¥5,147.63 |
500 | ¥48.25888 | ¥24,129.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.04162 | ¥45,041.62 |