SMT10E-05W3V3J | |
---|---|
DigiKey Part Number | 454-1346-ND |
Manufacturer | |
Manufacturer Product Number | SMT10E-05W3V3J |
Description | DC DC CONVERTER 3.3V 36.3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 10A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 36.3 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.32" H (33.0mm x 13.5mm x 8.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.71000 | ¥185.71 |
5 | ¥184.24400 | ¥921.22 |
10 | ¥182.81600 | ¥1,828.16 |
25 | ¥179.96240 | ¥4,499.06 |
60 | ¥171.39333 | ¥10,283.60 |
120 | ¥157.11100 | ¥18,853.32 |
240 | ¥154.25438 | ¥37,021.05 |
480 | ¥151.96896 | ¥72,945.10 |