NPT42-M | |
---|---|
DigiKey Part Number | 454-1538-ND |
Manufacturer | |
Manufacturer Product Number | NPT42-M |
Description | AC/DC CONVERTER 5V +/-12V 45W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 2.5 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 80°C | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.97000 | ¥389.97 |
5 | ¥378.11000 | ¥1,890.55 |
10 | ¥366.29700 | ¥3,662.97 |
25 | ¥354.47960 | ¥8,861.99 |
50 | ¥342.66240 | ¥17,133.12 |
100 | ¥330.84690 | ¥33,084.69 |
250 | ¥324.93880 | ¥81,234.70 |