NPS48-M | |
---|---|
DigiKey Part Number | NPS48-M-ND |
Manufacturer | |
Manufacturer Product Number | NPS48-M |
Description | AC/DC CONVERTER 48V 45W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 940 mA | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | |
Approval Agency | CB, CCC, CE, CSA, UL, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.91000 | ¥293.91 |
5 | ¥285.25800 | ¥1,426.29 |
10 | ¥276.62100 | ¥2,766.21 |
40 | ¥259.32925 | ¥10,373.17 |
80 | ¥250.68538 | ¥20,054.83 |
280 | ¥242.04057 | ¥67,771.36 |