CSU550AP-3-001 | |
---|---|
DigiKey Part Number | CSU550AP-3-001-ND |
Manufacturer | |
Manufacturer Product Number | CSU550AP-3-001 |
Description | AC/DC CONVERTER 12V 12V 550W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSU550AP-3-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 45 A | |
Current - Output 2 | 2.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 50°C (With Derating) | |
Features | DC Input Capable, Hot Swappable, Load Sharing, PMBus™, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | BSMI, CB, CCC, cUL KC, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
144 | ¥1,266.16111 | ¥182,327.20 |