AVO250-48S28PB-6L | |
---|---|
DigiKey Part Number | AVO250-48S28PB-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVO250-48S28PB-6L |
Description | DC DC CONVERTER 28V 252W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 9A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 252 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.29" L x 0.91" W x 0.50" H (58.1mm x 23.0mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.17000 | ¥559.17 |
5 | ¥554.80200 | ¥2,774.01 |
10 | ¥550.43500 | ¥5,504.35 |
25 | ¥532.96080 | ¥13,324.02 |
50 | ¥506.75020 | ¥25,337.51 |