AVD120-48S12B-6L | |
---|---|
DigiKey Part Number | AVD120-48S12B-6L-ND |
Manufacturer | |
Manufacturer Product Number | AVD120-48S12B-6L |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/16 Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥432.90000 | ¥432.90 |
5 | ¥429.52000 | ¥2,147.60 |
10 | ¥426.13800 | ¥4,261.38 |
25 | ¥412.61160 | ¥10,315.29 |
40 | ¥392.32000 | ¥15,692.80 |
80 | ¥365.26238 | ¥29,220.99 |