DA-SOT23-3-X2 | |
---|---|
DigiKey Part Number | 4695-DA-SOT23-3-X2-ND |
Manufacturer | |
Manufacturer Product Number | DA-SOT23-3-X2 |
Description | TWO SOT23-3 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT23-3 | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.500" L x 0.475" W (12.70mm x 12.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
5 | ¥10.36000 | ¥51.80 |
10 | ¥9.32600 | ¥93.26 |
25 | ¥8.29200 | ¥207.30 |
50 | ¥7.46280 | ¥373.14 |
100 | ¥7.25580 | ¥725.58 |
250 | ¥7.04796 | ¥1,761.99 |
500 | ¥6.84074 | ¥3,420.37 |
1,000 | ¥6.21893 | ¥6,218.93 |