DA-DFN12-4X3P50 | |
---|---|
DigiKey Part Number | 4695-DA-DFN12-4X3P50-ND |
Manufacturer | |
Manufacturer Product Number | DA-DFN12-4X3P50 |
Description | DFN-12 TO DIP ADAPTER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Artekit Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | - | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.650" L x 0.556" W (16.50mm x 14.12mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
5 | ¥18.65200 | ¥93.26 |
10 | ¥16.78900 | ¥167.89 |
25 | ¥14.92560 | ¥373.14 |
50 | ¥13.43280 | ¥671.64 |
100 | ¥13.06020 | ¥1,306.02 |
250 | ¥12.68644 | ¥3,171.61 |
500 | ¥12.31340 | ¥6,156.70 |
1,000 | ¥11.19407 | ¥11,194.07 |