LP300 | |
---|---|
DigiKey Part Number | A123-ND |
Manufacturer | |
Manufacturer Product Number | LP300 |
Description | CONN SCKT SHORTING PLUG FOR 0.3" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Shorting Plug For 0.3" DIP Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shorting Plug | |
For Use With/Related Products | 0.3" DIP Sockets | |
Body Material | Polyamide (PA46), Nylon 4/6 | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.62800 | ¥136.28 |
25 | ¥12.90920 | ¥322.73 |
50 | ¥12.60860 | ¥630.43 |
100 | ¥12.00770 | ¥1,200.77 |
250 | ¥10.57028 | ¥2,642.57 |