LCQT-TSOP40-1 | |
---|---|
DigiKey Part Number | A898AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-TSOP40-1 |
Description | SOCKET ADAPTER TSOP TO 40DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSOP | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 0.700" W (50.80mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
72 | ¥57.87792 | ¥4,167.21 |