LCQT-TSOP32 | |
---|---|
DigiKey Part Number | A895AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-TSOP32 |
Description | SOCKET ADAPTER TSOP 32DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | TSOP | |
Number of Positions | 32 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.000" L x 0.700" W (50.80mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥62.79933 | ¥941.99 |
30 | ¥59.32400 | ¥1,779.72 |
45 | ¥57.87733 | ¥2,604.48 |
105 | ¥54.98381 | ¥5,773.30 |
375 | ¥49.19579 | ¥18,448.42 |
750 | ¥43.40808 | ¥32,556.06 |
1,500 | ¥39.64608 | ¥59,469.12 |