LCQT-QFP0.5-40 | |
---|---|
DigiKey Part Number | A867AR-ND |
Manufacturer | |
Manufacturer Product Number | LCQT-QFP0.5-40 |
Description | SOCKET ADAPTER MULT PKG TO 40QFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter Multiple Packages To QFP Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Convert From (Adapter End) | Multiple Packages | |
Convert To (Adapter End) | QFP | |
Number of Pins | 40 | |
Pitch - Mating | 0.020" (0.50mm) | |
Contact Finish - Mating | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Housing Material | Polyester | |
Board Material | FR4 Epoxy Glass | |
Termination Post Length | 0.236" (6.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material - Mating | - | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | - | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
51 | ¥81.34314 | ¥4,148.50 |