52-537-20 | |
---|---|
DigiKey Part Number | A336-ND |
Manufacturer | |
Manufacturer Product Number | 52-537-20 |
Description | CONN SCKT INSERT PLATE FOR PLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Insert Plate For PLCC Sockets |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Insert Plate | |
For Use With/Related Products | PLCC Sockets | |
Number of Pins | 52 | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Body Finish | - | |
Color | Black | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 260°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥136.14880 | ¥3,403.72 |