20-0518-00 | |
---|---|
DigiKey Part Number | A833AR-ND |
Manufacturer | |
Manufacturer Product Number | 20-0518-00 |
Description | CONN SOCKET SIP 20POS GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 (1 x 20) Pos SIP Socket Gold Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SIP | |
Number of Positions or Pins (Grid) | 20 (1 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Termination Post Length | 0.046" (1.17mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.76200 | ¥357.62 |
25 | ¥33.87360 | ¥846.84 |
50 | ¥33.08560 | ¥1,654.28 |
100 | ¥31.50920 | ¥3,150.92 |
250 | ¥27.57048 | ¥6,892.62 |
500 | ¥26.78284 | ¥13,391.42 |
1,000 | ¥22.84419 | ¥22,844.19 |
2,500 | ¥21.26871 | ¥53,171.77 |