16-655-10 | |
---|---|
DigiKey Part Number | A476-ND |
Manufacturer | |
Manufacturer Product Number | 16-655-10 |
Description | CONN COVER HEADER 16POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For 680 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 16 | |
For Use With/Related Products | 680 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
736 | ¥5.25481 | ¥3,867.54 |