14-001.5-181B | |
---|---|
DigiKey Part Number | 14-001.5-181B-ND |
Manufacturer | |
Manufacturer Product Number | 14-001.5-181B |
Description | PIN-STAKED FLEX JUMPER 14POS |
Customer Reference | |
Detailed Description | 14 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 1.50" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 1.50" (38.10mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) |