1107254-28 | |
---|---|
DigiKey Part Number | A504-ND |
Manufacturer | |
Manufacturer Product Number | 1107254-28 |
Description | SOCKET ADAPTER DIP TO 28DIP 0.3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | IC Socket Adapter DIP, 0.6" (15.24mm) Row Spacing To DIP, 0.3" (7.62mm) Row Spacing Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | DIP, 0.6" (15.24mm) Row Spacing | |
Convert To (Adapter End) | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Pins | 28 | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Board Material | - | |
Termination Post Length | 0.130" (3.30mm) | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Current Rating (Amps) | 3 A | |
Operating Temperature | - | |
Contact Material - Mating | Beryllium Copper | |
Contact Material - Post | Brass | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.53000 | ¥125.53 |
10 | ¥111.24300 | ¥1,112.43 |
25 | ¥106.96400 | ¥2,674.10 |
50 | ¥102.68660 | ¥5,134.33 |
100 | ¥96.98240 | ¥9,698.24 |
250 | ¥88.42484 | ¥22,106.21 |
500 | ¥82.72002 | ¥41,360.01 |
1,000 | ¥75.87419 | ¥75,874.19 |